PTR Hartmann 1010-D-0.8NE-AU-1.0 Precision Test Tip with Spring Contact

PTR Hartmann 1010-D-0.8NE-AU-1.0 Precision Test Tip with Spring Contact

MPN
1010-D-0.8NE-AU-1.0
Brand
PTR
EAN-13
2050000242618
Order Code
12-8031
Country of Origin
Germany

Discontinued


The PTR Hartmann precision test tip 1010-D-0.8NE-AU-1.0 is a high-quality spring-loaded probe designed for precise testing applications. It is commonly used in components and connectors testing, providing reliable contact in special connectors and test pin assemblies. Its robust construction ensures durability and accuracy in various electronic testing environments.
Nominal Current 2A
Type Precision test tip
CS 1.91mm
Misc Attribute 2 D
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

Trustpilot