PTR Hartmann 1010-C-0.8NE-AU-1.5C Precision Test Tip Spring Contact

Order Code:

12-8030

Brand: PTR MPN: 1010-C-0.8NE-AU-1.5C EAN-13: 2050000242557
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The PTR Hartmann 1010-C-0.8NE-AU-1.5C precision test tip is a high-quality test pin used in connectors and special connectors. It features a spring-loaded probe for accurate and reliable contact. This product is typically used in components testing and precision measurement applications.
Nominal Current 2A
Type Precision test tip
Contact Material Beryllium copper
CS 1.91mm
Misc Attribute 2 C
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot