PTR H 1025 L Series 1025 Test Tip Sleeve, Crimp/Solder Connection

PTR H 1025 L Series 1025 Test Tip Sleeve, Crimp/Solder Connection

MPN
H 1025 L
Brand
PTR
EAN-13
2050000244025
Order Code
12-8092
Country of Origin
USA

Discontinued


Manufactured by PTR Hartmann, the H 1025 L precision test tip sleeve is a special connector designed for high-precision applications. It is often used for its reliable contact and durable construction in various testing environments. Typical applications include electronic testing setups requiring spring-loaded probes.
Nominal Current 3A
Type Precision test tip sleeve
CS 2.54mm
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Trustpilot