PTR H 1025 C Series 1025 Test Tip Sleeve for Precision PCB Assembly

PTR H 1025 C Series 1025 Test Tip Sleeve for Precision PCB Assembly

MPN
H 1025 C
Brand
PTR
EAN-13
2050000243974
Order Code
12-8091
Country of Origin
Germany

Discontinued


The PTR Hartmann H 1025 C precision test tip sleeve is a high-quality component designed for use in specialised connectors and test pins. It is known for its reliability and precision in probing applications. Typical applications include its use in electronic testing and assembly processes where accurate connections are essential.
Nominal Current 3A
Type Precision test tip sleeve
CS 2.54mm
Pin Length 33mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤25mΩ
Spring force 1.5N

Trustpilot