PTR 51550120001D 12-Way PCB Screw Connector 3.5mm 9A

MPN
51550120001D
Brand
PTR
EAN-13
2050000679261
Order Code
50-1822
View Full Product Range (18)

Discontinued


Pluggable screw 9A terminal block from PTR, 3.5mm pitch, with 12 poles.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 160V
  • AWG 28 -16
Body Style Plug, horizontal mount
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Trustpilot