PTR 51550075001E 7-Way 3.5mm 9A

MPN
51550075001E
Brand
PTR
EAN-13
2050000684456
Order Code
50-1856
View Full Product Range (11)

Discontinued


Green horizontal 9A PCB connector from PTR, with 3.5mm pitch and 7 poles.
  • Protection against wrong insertion by clear connector face
Body Style Horizontal Closed End Header
Pitch 3.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 9A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Trustpilot