PTR 51550035001F 3-Way 3.5mm 9A

MPN
51550035001F
Brand
PTR
EAN-13
2050000233081
Order Code
50-1853
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 84 in stock

Green horizontal 9A PCB connector from PTR, with 3.5mm pitch and 3 poles.
  • Protection against wrong insertion by clear connector face
    • Body Style Horizontal Closed End Header
      Pitch 3.5mm
      No of Ways Per Row 3
      No. of Rows 1
      Current Rating 9A
      Colour Green
      Wire Gauge (AWG) N/A
      Wire Gauge (mm²) N/A
      Maximum Temperature +105°C
      Min. temperature -30°C
      Mounting Feature PCB
      Mounting Type Pluggable
      Type Pin housing PCB

      Reviews

      Be the first to submit a review

      Trustpilot