PTR 5110/O.03-D-1.5N-AU-2.3M Precision Test Tip, for Easy Shell Loading

MPN
5110/O.03-D-1.5N-AU-2.3M
Brand
PTR
EAN-13
2050000243684
Order Code
12-8071
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The PTR Hartmann 5110/O.03-D-1.5N-AU-2.3M is a precision test tip known for its spring-loaded probe and reliable contact performance. Manufactured for use in specialised connectors and test pins, it is ideal for precise measurement and testing applications. This component is commonly utilised in electronic testing environments where accuracy and durable contacts are crucial.
Nominal Current 10A
Type Precision test tip
Contact Material Brass
CS 4.00mm
Misc Attribute 2 D
Pin Length 15.2mm
Pin Ø 3.5mm
Pitch of spring 3.5mm
Refining Gold
Resistance ≤10mΩ
Spring force 3.5N

Reviews

Be the first to submit a review

Trustpilot