PTR 5099-D-2.0N-AU-1.0C Test Tip Precision Measuring Spring Contact

PTR 5099-D-2.0N-AU-1.0C Test Tip Precision Measuring Spring Contact

MPN
5099-D-2.0N-AU-1.0C
Brand
PTR
EAN-13
2050000243318
Order Code
12-8070
Country of Origin
Germany

Discontinued


The PTR Hartmann 5099-D-2.0N-AU-1.0C is a precision test tip featuring a spring-loaded probe, suitable for precise testing and inspection applications. It is manufactured by PTR and is a component of connectors, specifically in the category of special connectors. Typical applications include use in electronics testing where accuracy is paramount.
Nominal Current 1.5A
Type Precision test tip
Contact Material Beryllium copper
CS 4mm
Misc Attribute 2 D
Pin Length 5.1mm
Pin Ø 2.5mm
Pitch of spring 1mm
Refining Gold
Resistance ≤10mΩ
Spring force 2.0N

Trustpilot