PTR 50950120001D 12-Way PCB Screw Connector 5.0mm 12A

MPN
50950120001D
Brand
PTR
EAN-13
2050000678943
Order Code
50-1752
View Full Product Range (16)

Discontinued


Pluggable screw 12A terminal blocks from PTR with 12 poles, 5mm pitch.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 22 -12
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Maximum Temperature +105°C
Min. temperature -30°C
Type Socket housing cable

Trustpilot