PTR 50950075101E 7-Way 5,0mm 12A

MPN
50950075101E
Brand
PTR
Order Code
50-1890

Discontinued


Vertical PCB 12A connector from PTR, 5mm pitch, with 7 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Vertical
Pitch 5mm
Current Rating 12A
Mounting Type PCB
Wire Termination Pluggable

Trustpilot