PTR 2021-BST-1.5N-NI-0.8 Precision Test Tip, Spring Contact, Board Test

Order Code:

12-8057

Brand: PTR MPN: 2021-BST-1.5N-NI-0.8 EAN-13: 2050000241932
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

PTR Hartmann manufactures the 2021-BST-1.5N-NI-0.8 precision test tip, which is a spring-loaded probe used for precise testing applications. This component is typically utilised in electronics for connections and testing where accuracy is critical. Its design caters to special connectors, allowing for reliable contact in demanding environments.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 BST
Pin Length 32.3mm
Pin Ø 1.65mm
Pitch of spring 5.3mm
Refining Nickel
Resistance ≤25mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot