PTR 1015-G-0.7N-AU-1.8 Precision Test Tip with Spring Contact

MPN
1015-G-0.7N-AU-1.8
Brand
PTR
EAN-13
2050000243387
Order Code
12-8038
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The PTR Hartmann 1015-G-0.7N-AU-1.8 precision test tip is a spring-loaded probe designed for high-accuracy testing applications. Produced by PTR, this test tip is a component used primarily in connectors and circuitry testing. Its common use is in environments where precise measurement and reliable contact are required.
Nominal Current 3A
Type Precision test tip
CS 2.54mm
Misc Attribute 2 G
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot