PTR 1010-B-0.8NE-AU-0.45 Precision Test Tip Spring Contact for PCB Testing

PTR 1010-B-0.8NE-AU-0.45 Precision Test Tip Spring Contact for PCB Testing

MPN
1010-B-0.8NE-AU-0.45
Brand
PTR
EAN-13
2050000242472
Order Code
12-8029
Country of Origin
Germany

Discontinued


The PTR Hartmann 1010-B-0.8NE-AU-0.45 is a precision test tip used in specialised connectors and components. It features a spring-loaded probe, making it ideal for high precision testing applications. Its typical applications include use in test pins for electronic circuits and devices where precise contact is crucial.
Nominal Current 2A
Type Precision test tip
CS 1.91mm
Misc Attribute 2 B
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

Trustpilot