PTR 1010-A-0.8NE-AU-1.5 Precision Test Tip for PCB and Assembly Testing

MPN
1010-A-0.8NE-AU-1.5
Brand
PTR
EAN-13
2050000242397
Order Code
12-8028
Country of Origin
Germany

Discontinued


PTR Hartmann manufactures the 1010-A-0.8NE-AU-1.5 precision test tip, characterised by its reliable spring-loaded design. This product is a specialised test pin, often used in precision testing applications within electronic components and connectors. Its high-quality construction ensures accurate and consistent performance in demanding test environments.
Nominal Current 2A
Type Precision test tip
CS 1.91mm
Misc Attribute 2 A
Pin Length 17mm
Pin Ø 1mm
Pitch of spring 3mm
Refining Gold
Resistance ≤20mΩ
Spring force 0.8N

Trustpilot