PTR 1007-B-0.7N-AU-0.49C Precision Test Tip for PCB Testing, Easy Replacement

Order Code:

12-8025

Brand: PTR MPN: 1007-B-0.7N-AU-0.49C EAN-13: 2050000241949
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The PTR Hartmann 1007-B-0.7N-AU-0.5C precision test tip features a spring-loaded probe designed for precise contact in testing applications. Manufactured by PTR Hartmann, this component is ideal for use in both special connectors and as test pins in electronic circuits. It is commonly utilised in precision testing environments to ensure accurate measurement and performance verification.
Nominal Current 1A
Type Precision test tip
Contact Material Beryllium copper
CS 1.27mm
Misc Attribute 2 B
Pin Length 16.5mm
Pin Ø 0.68mm
Pitch of spring 2.8mm
Refining Gold
Resistance ≤30mΩ
Spring force 0.7N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot