Ptfe Insltd Wire 7/0.2mm Type B 25m

Ptfe Insltd Wire 7/0.2mm Type B 25m

Brand
RVFM
Order Code
01-3032

Discontinued


Type B Stranded Equipment Wire, 24SWG Wire Size, 7/0.2mm Conductor Stranding, 1.2mm Cable Diameter, 600V Voltage Rating, Silver Plated Copper Conductor Material, PTFE Insulation Material, -75°C to +200°C Temperature Range, DEF61-12, BS3G210 Standards, Current Rating: 6A, 76g Weight, Ideal for use where High Reliability with Thermal and Chemical Stability is Required, Ideal where Contamination from Oils, Common Acids and Alkalis or Exposure to Ultraviolet may be Encountered, Supplied in Reel of 25m

Trustpilot