Christmas Opening Hours and Delivery Dates here
Ptfe Insltd Wire 19/0.2mm Type A 25m

Ptfe Insltd Wire 19/0.2mm Type A 25m

Order Code:

01-3030

Brand: RVFM

Discontinued


Type A Stranded Equipment Wire, 20SWG Wire Size, 19/0.2mm Conductor Stranding, 1.35mm Cable Diameter, 300V Voltage Rating, Silver Plated Copper Conductor Material, PTFE Insulation Material, -75°C to +200°C Temperature Range, DEF61-12, BS3G210 Standards, Current Rating: 11A, 179.75g Weight, Ideal for use where High Reliability with Thermal and Chemical Stability is Required, Ideal where Contamination from Oils, Common Acids and Alkalis or Exposure to Ultraviolet may be Encountered, Supplied in Reel of 25m

Trustpilot