PTFE INSLTD WIRE 19/0.15MM TYPE A 25M RC

PTFE INSLTD WIRE 19/0.15MM TYPE A 25M RC

Order Code:

01-3028

Brand: RVFM

Discontinued


Type A Stranded Equipment Wire, 22SWG Wire Size, 19/0.15mm Conductor Stranding, 1.1mm Cable Diameter, 300V Voltage Rating, Silver Plated Copper Conductor Material, PTFE Insulation Material, -75°C to +200°C Temperature Range, DEF61-12, BS3G210 Standards, Current Rating: 8A, 110.25g Weight, Ideal for use where High Reliability with Thermal and Chemical Stability is Required, Ideal where Contamination from Oils, Common Acids and Alkalis or Exposure to Ultraviolet may be Encountered, Supplied in Reel of 25m

Trustpilot