PSP MUTTER-RUND-M10 Nut Metal 1 pc Potentiometers Accessories

MPN
MUTTER-RUND-M10
Brand
PSP
EAN-13
2050005632407
Order Code
19-6236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.713
10+ £0.656
100+ £0.608
500+ £0.592
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

PSP MUTTER-RUND-M10, with the Manufacturer's Part Number 02050005632407, is a robust and precision-engineered nut designed specifically for use with potentiometers. Manufactured from durable metal, this nut ensures secure and stable fixation in electronic assemblies, maintaining optimal electrical performance and reliability. Its M10 threading is compatible with a wide range of standard potentiometer shafts, making it versatile for use in industrial control panels, audio equipment, and precision instrumentation applications. The PSP MUTTER-RUND-M10 is an essential component in scenarios where precise adjustment and stability of the potentiometer are crucial for the device's functionality.
Type Nut
Colour Metal
Content 1
Diameter 13.5mm
Dimensions (Ø x H) 13.5 mm x 2.5 mm
Height 2.5mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M10

Reviews

Be the first to submit a review

Trustpilot