PSP MUTTER-M7-ALPHA Nut Metal 1 pc Potentiometers Accessories

MPN
MUTTER-M7-ALPHA
Brand
PSP
EAN-13
2050005632308
Order Code
19-6234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.282
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

PSP MUTTER-M7-ALPHA, 02050005632308, is a high-quality nut specifically designed for use with potentiometers, providing a secure fastening solution for various electronic applications. Manufactured from durable metal, this accessory ensures long-lasting performance and reliable mechanical stability in demanding environments. It is an ideal component in precision circuits where maintaining consistent contact and alignment with the potentiometer is critical. Common applications include audio mixing consoles, industrial control systems, and sophisticated instrumentation where precise rotary motion control is essential. The MUTTER-M7-ALPHA nut is tailored to meet the specific mechanical and electrical requirements of professionals in the engineering and manufacturing sectors.
Type Nut
Colour Metal
Content 1
Diameter 10mm
Dimensions (Ø x H) 10 mm x 2.00 mm
Height 2.00mm
Inside Diameter 0.75mm
Product Type Nut
Receptacle M7

Reviews

Be the first to submit a review

Trustpilot