PSP  C100-1 Cover Black/White For 10 mm rotary knob 1 pc

PSP C100-1 Cover Black/White For 10 mm rotary knob 1 pc

Order Code:

19-6228

Brand: PSP MPN: C100-1 EAN-13: 2050005632261

Discontinued


PSP C100-1 is a black and white cover designed specifically for 10 mm rotary knobs, offered as a single piece. This cover serves as an optimal solution for enhancing grip and precision when adjusting rotary controls, whilst also offering protection against environmental factors such as dust and moisture. It is manufactured with durable materials, ensuring compatibility and reliability for prolonged use in demanding conditions. Typical applications include its use in electronic equipment panels, audio-visual devices, and industrial machinery where precision and durability are essential. The dual-colour design not only aids in visual differentiation but also provides an aesthetic appeal suitable for a range of engineering projects.
Type Cap
Diameter 10mm

Alternatives (1)

You may also like


Trustpilot