PS Omeg PC20BU/PC1S CEPS F1 A100K Slide Potentiometers Blue 20mm Length

MPN
PC20BU/PC1S CEPS F1 A100K
Brand
PS Omeg
EAN-13
2050005281902
Order Code
19-6218
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    2.2kΩ 4.7kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

PS Omeg PC20BU/PC1S CEPS F1 A100K is a precision-engineered slide potentiometer designed for applications requiring variable resistance control. This component features a robust 20mm length slide mechanism, offering reliable and repeatable linear adjustments, ideal for tuning circuits and controlling signal levels in audio mixing desks, lighting dimmers, and other electronic interfaces. With a resistance value of 100K ohms, the slide potentiometer is built to provide consistent performance and durability in demanding environments. The product serves as a critical component within variable resistor networks, ensuring precise voltage division and signal modulation in professional and industrial settings.
Type Single turn rotary pot
Resistance 100kΩ
Taper linear
Lever Length 65
Axle Diameter 6mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot