Proxxon 29900 Tool Battery and Charger 10.8V 2.6Ah Li-ion L-BOXX System

MPN
29900
Brand
Proxxon
EAN-13
4006274299009
Order Code
10-3171
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £163.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 17/08/2026

The Proxxon LBX/A 29900 tool battery and charger is a 10.8 V, 2.6 Ah Li-ion power source. It's designed for reliable and efficient performance with compatible Proxxon tools. Typical applications include cordless operations for DIY projects and professional craftsmanship.
Type Tool battery and charger
Battery Voltage 10.8 V
Capacity 2.6Ah
Technology Li-ion
Charging voltage 12.6V
Misc Attribute LBX/A
Number of power packs included 2
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot