Proxxon 29896 Tool Battery 10.8V 2.6Ah Li-ion Supports MICROMOT Tools

MPN
29896
Brand
Proxxon
EAN-13
4006274298965
Order Code
10-3170
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 08/10/2026

The Proxxon 29896 tool battery is a 10.8 V, 2.6 Ah Li-ion power source, designed for compatibility with Proxxon power tools. This battery ensures prolonged usage and efficiency in various applications. It is suitable for professionals and hobbyists who require reliable power for precision tasks.
Type Tool battery
Battery Voltage 10.8 V
Capacity 2.6Ah
Technology Li-ion
Length 85mm
Misc Attribute LI/A2
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 180g

Reviews

Be the first to submit a review

Trustpilot