Proxxon 29842 Cordless Bendable Screwdriver 10.8V No Battery/Charger

MPN
29842
Brand
Proxxon
EAN-13
4006274298422
Order Code
10-3166
Country of Origin
China
  • Quickly find another product in this range by Number of Batteries:

    0 1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Proxxon 29842 is a cordless bendable screwdriver, designed for flexibility and convenience in tight or awkward spaces. Featuring a 10.8 V power rating and a 2.6 Ah capacity, this power tool operates efficiently without a battery or charger. Ideal for DIY enthusiasts and professionals, it is used for assembling furniture, electronics maintenance, and general household repairs.
Voltage 10.8V
Type Cordless bendable screwdriver
Capacity 2.6Ah
Length 300mm
Max. Torque 0.25 - 5Nm
Number of Batteries 0
Rotational speed range 750 U/min
Tool Holder 1/4" (6.3 mm)
Torque levels 20
Transmission type 2-speed
Weight 600g

Reviews

Be the first to submit a review

Trustpilot