Proxxon 29800 Micromot Cordless Tool 37-Piece 10.8V for Versatile Use

Image Representative of Range

Proxxon 29800 Micromot Cordless Tool 37-Piece 10.8V for Versatile Use

MPN
29800
Brand
Proxxon
EAN-13
4006274298002
Order Code
12-8014
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £170.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 08/10/2026

The Proxxon Micromot IBS/A 29800 is a cordless multifunction tool powered by a 10.8 V, 2.6 Ah battery. Designed for precision tasks, it excels in fine drilling, grinding, and milling applications. The tool comes with a 37-piece accessory set, ideal for sanding, drilling, and various crafting or DIY projects.
Type Cordless multifunction tool
Battery Capacity 2.6Ah
Battery Voltage 10.8V
Capacity 2.6Ah
Idle speed 7000 - 23000 U/min
Length 270mm
Rotational speed range 7000-23000/min
Technology Li-ion
Tool Holder Collets
Voltage 10.8V
Weight 700g

Reviews

Be the first to submit a review

Trustpilot