Proxxon 29064 Micromot Taper: Sharp Durable For Wood & Foam 5000-20000rpm

Image Representative of Range

Proxxon 29064 Micromot Taper: Sharp Durable For Wood & Foam 5000-20000rpm

MPN
29 064
Brand
Proxxon
EAN-13
4006274290648
Order Code
12-8013
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Proxxon manufactures the Micromot 29 064 Taper, a precision tool attachment with a rasp surface for detailed shaping work. It features durable construction for use in model making, sculpting, and other crafts requiring fine detail. This tool is ideal for soft materials like wood and plastic, providing a high degree of control and accuracy.
Type Rasp
Diameter 3.2mm
Material Wolfram-Karbit
Misc Attribute Taper

Reviews

Be the first to submit a review

Trustpilot