Proxxon 28876 Micromot HSS Drill Bit Set 6-Piece TiN Coated High Precision

Image Representative of Range

Proxxon 28876 Micromot HSS Drill Bit Set 6-Piece TiN Coated High Precision

MPN
28 876
Brand
Proxxon
EAN-13
4006274288768
Order Code
12-7965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Proxxon Micromot manufactures the 28 876 HSS metal twist drill bit set, which includes six bits ranging from 1.5 mm to 4 mm, featuring a titanium nitride coating and cylinder shank. This set is ideal for machining tasks on steel and sheet metal, providing durability and precision. It is designed for use in various drilling applications, making it suitable for both professional and hobbyist projects.
Type Metal twist drill bit set
Diameter 3mm
Material TiN
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot