Proxxon 28874 Micromot Drill Bit Set 10-Piece HSS 0.3-3.2mm Metal Use

Image Representative of Range

Proxxon 28874 Micromot Drill Bit Set 10-Piece HSS 0.3-3.2mm Metal Use

MPN
28 874
Brand
Proxxon
EAN-13
4006274288744
Order Code
12-7964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

Proxxon Micromot offers a high-speed steel metal twist drill bit set, model 28 874, featuring ten pieces ranging from 0.3 mm to 3.2 mm in size. This set, rolled to DIN 338 standards with a cylinder shank, is perfect for precision drilling in metal and sheet metal applications. Ideal for machining tasks, these bits provide reliable performance for hobbyists and professionals alike.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material rolled
Standards DIN 338
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot