Proxxon 28810 Micromot Cutting Disc Set 11-Piece For Precision Tasks

Image Representative of Range

Proxxon 28810 Micromot Cutting Disc Set 11-Piece For Precision Tasks

MPN
28 810
Brand
Proxxon
EAN-13
4006274288102
Order Code
12-7955
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Proxxon Micromot 28 810 11-Piece Cutting Disc Set includes high-quality cutting discs for precise and efficient cutting tasks. Manufactured by Proxxon, these discs are suitable for detailed work on metal, plastic, and wood. Ideal for hobbyists and professionals, they offer versatility and durability in a compact set.
Type Cutting Discs
Diameter (Ø) 22mm
Bore Size 1.8mm
Material Suitability Metals (including steel), plastic and resin-bound material
Thickness 0.7

Reviews

Be the first to submit a review

Trustpilot