Proxxon 28664 Micromot Lambskin Polishing Head 50mm Pack of 2

Image Representative of Range

Proxxon 28664 Micromot Lambskin Polishing Head 50mm Pack of 2

MPN
28664
Brand
Proxxon
EAN-13
4006274286641
Order Code
12-8000
Country of Origin
Lebanon
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Proxxon Micromot produces the 28664 Lamb Skin Polishing Head, which has a diameter of 50 mm and comes in a pack of two. The polishing head is designed for high-quality surface finishing, offering gentle and effective polishing action. It is typically used for polishing metal, plastic, and other materials, providing a smooth and shiny finish.
Type Polisher
Diameter 50mm
Dim (Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot