Proxxon 28608 Precision Vice FMZ

MPN
28608
Brand
Proxxon
EAN-13
4006274286085
Order Code
85-9966
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

Buy Proxxon Precision Vice FMZ – a precision universal vice which quickly and securely clamps to work benches and tabletops up to 60mm thick.


  • Rotates in all directions, including flush to the surface
  • 75mm jaws with removeable rubber covers
  • Zinc die-cast vice with ball and socket
  • Jaws have with vertical and horizontal V-slots
  • Can be fixed down if preferred
  • Maximum clamping width 70mm
  • Weight 1.6kg
  • Proxxon type FMZ
Type Clamp-On Tabletop Vice
Jaw Width 75mm

Reviews

Be the first to submit a review

Trustpilot