Proxxon 28583 Micromot Belts Efficient Replacement for BSL 220/E (5 pieces)

Image Representative of Range

Proxxon 28583 Micromot Belts Efficient Replacement for BSL 220/E (5 pieces)

MPN
28583
Brand
Proxxon
EAN-13
4006274285835
Order Code
12-7998
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 180
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

Proxxon manufactures the Micromot Replacement Belts for BSL 220/E, designed specifically as grinder accessories for grinding equipment. These grinding belts come in k80 grit, ideal for precise and efficient surface finishing tasks. Typical applications include refining and sanding metal, wood, and plastic surfaces.
Type Sanding belt
Grit Size 80
Width 10mm
Length 330mm
Compatible with (details) Proxxon sanding belt BSL 220/E
Dim (L x W) 330 mm x 10 mm
Total dimensions 10 x 330mm
Uses Metal, nonferrous metal, wood and plastic Scale Integrated

Reviews

Be the first to submit a review

Trustpilot