Proxxon 28520 Micromot OZI/E Delta Sander Quiet Operation Variable Speed

Image Representative of Range

Proxxon 28520 Micromot OZI/E Delta Sander Quiet Operation Variable Speed

MPN
28 520
Brand
Proxxon
EAN-13
4006274285200
Order Code
12-7935
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £111.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Proxxon manufactures the Micromot OZI/E Delta Sander, a compact and precise detail sander ideal for hard-to-reach areas. It features a delta-shaped sanding pad, making it perfect for fine sanding work along edges, corners, and small surfaces. This sander is commonly used in model making, finishing work, and detailed woodworking projects.
Type Delta sander
Abrasive surface area 65 x 65 x 65 mm
Grinding area (details) 65 x 65 x 65mm
Idle oscillation rate 5000 - 12000 /min
Length 230mm
Weight 550g

Reviews

Be the first to submit a review

Trustpilot