Proxxon 28226 Diamond Grinding Pins 4.4mm Ball 2pieces for Steel/Glass

MPN
28226
Brand
Proxxon
EAN-13
4006274282261
Order Code
10-3148
Country of Origin
Israel
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Proxxon 28226 diamond grinding pins are designed as grinder attachments featuring a ball shape with a 4.4 mm diameter. These grinding bits are ideal for fine detail work on hard materials such as glass, ceramic, and stone. The set includes two pieces, making them an essential part of any precision grinding toolkit.
Type Grinding bit
Diameter 4.4mm
Shank Diameter 2.35mm
Shape spherical

Reviews

Be the first to submit a review

Trustpilot