Proxxon 28164 Micromot Sandpaper Grit 240 Dia125mm Silicone Film 5pieces

Image Representative of Range

Proxxon 28164 Micromot Sandpaper Grit 240 Dia125mm Silicone Film 5pieces

MPN
28 164
Brand
Proxxon
EAN-13
4006274281646
Order Code
12-7918
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 150 240
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Proxxon Micromot 28 164 Random orbit sander sandpaper is an unperforated grinding disc with a grit size of 240 and a diameter of 125 mm. This pack contains five pieces and is ideal for fine sanding applications. It is perfect for use with Proxxon sanding equipment, providing smooth finishes in woodworking and metalworking projects.
Type Random orbit sander sandpaper
Diameter 125mm
Dim (Ø) 125mm
Grit Size 240
Total dimensions Dia. 125mm
Uses All types of wood, steel, non-ferrous metal, precious metal, plastic (also plexi glass and glass fiber reinforced plastic)

Reviews

Be the first to submit a review

Trustpilot