Proxxon 28160 Micromot Sandpaper Grit 80 Dia125mm 5pieces with Silicone Film

Image Representative of Range

Proxxon 28160 Micromot Sandpaper Grit 80 Dia125mm 5pieces with Silicone Film

MPN
28 160
Brand
Proxxon
EAN-13
4006274281608
Order Code
12-7916
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 150 240
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

Proxxon Micromot offers unperforated sandpaper with a grit size of 80, sized at 125 mm in diameter, ideal for precise grinding tasks. As part of their grinder accessories, this set includes 5 pieces designed for random orbit sanders. It's suitable for a variety of surfaces, enhancing both wood and metal finishing projects with consistent performance.
Type Random orbit sander sandpaper
Diameter 125mm
Dim (Ø) 125mm
Grit Size 80
Total dimensions Dia. 125mm
Uses All types of wood, steel, non-ferrous metal, precious metal, plastic (also plexi glass and glass fiber reinforced plastic)

Reviews

Be the first to submit a review

Trustpilot