Proxxon 28144 Micromot Gas Soldering Kit 1300°C Adjustable Ignition

Image Representative of Range

Proxxon 28144 Micromot Gas Soldering Kit 1300°C Adjustable Ignition

MPN
28144
Brand
Proxxon
EAN-13
4006274281448
Order Code
12-7987
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Proxxon Micromot MICROFLAM MGS is a versatile gas soldering kit reaching temperatures up to 1300°C. It's ideal for soldering, welding, and shrinking applications, making it suitable for both hobbyists and professionals. With its compact and portable design, this kit is perfect for precision tasks in electronics and metalwork.
Type Gas soldering kit
Capacity 20ml
Max. temperature 1300°C
Maximum Temperature 1300°C

Reviews

Be the first to submit a review

Trustpilot