Proxxon 28011 Carbide Saw Blade 50x10x0.5mm 80 Cogs Cuts Tough Materials

Order Code:

10-3142

Brand: Proxxon MPN: 28011 EAN-13: 4006274280113
  • RoHS Compliant
  • Country of Origin: Spain
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £32.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Proxxon carbide metal circular saw blade, model 28011, is a precision tool with a diameter of 50 mm, a bore of 10 mm, and a thickness of 0.5 mm. Featuring 80 cogs, this saw blade is designed for precise and efficient cutting of metals. It is typically used for model building and fine mechanical work.
Type Carbide metal circular saw blade
(Ø) 50mm
Bore Ø 10mm
Circular saw blade size 50 x 10 x 0.5 mm
Number of cogs 80
Thickness 0.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot