Proxxon 28000 Micromot Polishing Mop 100mm Stiff for Metal & Plastic

Image Representative of Range

Proxxon 28000 Micromot Polishing Mop 100mm Stiff for Metal & Plastic

MPN
28000
Brand
Proxxon
EAN-13
4006274280007
Order Code
12-7981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Proxxon Micromot 28000 Stoff-Polishing buff, with a hard 100 mm diameter, is a durable polishing accessory. Manufactured by Proxxon Micromot, it is ideal for achieving a smooth, polished finish on hard surfaces. Typically used in workshops, it is suitable for polishing metals and other hard materials.
Type Polisher
Diameter 100mm
Dim (Ø) 100mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot