Proxxon 28 961 Micromot Brass Brushes Dia2.35mm for Metals & Plastics

Image Representative of Range

Proxxon 28 961 Micromot Brass Brushes Dia2.35mm for Metals & Plastics

MPN
28 961
Brand
Proxxon
EAN-13
4006274289611
Order Code
12-7972
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Proxxon Micromot manufactures the 28 961, which features two brass wire brushes designed for fine detailing and cleaning. These round wire brushes are ideal for removing rust, corrosion, and paint from small metal surfaces. The high-quality brass bristles ensure a delicate yet effective brushing action, suitable for intricate parts and precision work.
Type Brush
Material Brass wire
Diameter 8mm
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot