Proxxon 28 952 Micromot Set Cleans Nonferrous Metals Plastic Wood

Image Representative of Range

Proxxon 28 952 Micromot Set Cleans Nonferrous Metals Plastic Wood

MPN
28 952
Brand
Proxxon
EAN-13
4006274289529
Order Code
12-7971
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.89 £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

Proxxon Micromot offers the 28 952, 5-Piece Steel Cleaning and Polishing Set, featuring durable wire brushes for efficient cleaning and polishing tasks. These round wire brushes are ideal for removing rust, paint, and tarnish from metal surfaces. The set is commonly used in workshops for maintenance and restoration projects.
Type Circular (set)
Diameter 22mm
Length 44mm
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot