Proxxon 28 720 Micromot Milling Bits 3-Piece Tungsten Vanadium Steel

Image Representative of Range

Proxxon 28 720 Micromot Milling Bits 3-Piece Tungsten Vanadium Steel

MPN
28 720
Brand
Proxxon
EAN-13
4006274287204
Order Code
12-7948
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Proxxon Micromot 28 720 tungsten vanadium steel milling bits are high precision cutters that offer durability and efficiency. Manufactured by Proxxon, these bits are designed for intricate milling tasks requiring accuracy. They are typically used in detailed model-making, jewellery crafting, and other fine machining projects.
Type High precision cutter
Diameter 5mm
Material Made from tungsten-vanadium steel.

Reviews

Be the first to submit a review

Trustpilot