Proxxon 28 644 Micromot Carving Device for Wood Furniture Antiques

Image Representative of Range

Proxxon 28 644 Micromot Carving Device for Wood Furniture Antiques

MPN
28 644
Brand
Proxxon
EAN-13
4006274286443
Order Code
12-7944
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Proxxon Micromot MSG Motor-driven Carving Device is a precision tool designed for intricate carving tasks, featuring a powerful motor for efficient operation. Manufactured by Proxxon Micromot, it is ideal for use in skilled woodworking, restoration projects, and detailed sculpting. Its ergonomic design ensures comfortable handling, making it suitable for both professional and hobbyist use.
Type Power carver
Length 230mm
Power 50W
Weight 680g

Reviews

Be the first to submit a review

Trustpilot