Proxxon 28 547 Micromot LWS Angle Grinder with Aluminium Gearhead

Image Representative of Range

Proxxon 28 547 Micromot LWS Angle Grinder with Aluminium Gearhead

MPN
28 547
Brand
Proxxon
EAN-13
4006274285477
Order Code
12-7936
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £104.41 £101.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Proxxon Micromot LWS Long Neck Angle Grinder is a versatile power tool known for its long reach and precise operation. It excels in tasks like cutting, grinding, and polishing due to its compact design and high-performance motor. Ideal for intricate work, this handheld grinder is perfect for use in model making, sculpture, and fine metalwork.
Type Long reach pole angle grinder
Power 100W
Disc Diameter 50mm
Idle speed 13000 U/min
Length 280mm
Rotational speed range 13000 RPM
Weight 550g

Reviews

Be the first to submit a review

Trustpilot