Proxxon 27180 Micromot PM 100 Polisher 140W Quiet Vibration-Free

MPN
27180
Brand
Proxxon
EAN-13
4006274271807
Order Code
06-2802
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £281.05 £280.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Proxxon Micromot PM 100 27180 Polisher is a stainless steel polishing machine with a 140 W motor and a 100 mm polishing pedestal. It is designed for precise polishing tasks, ideal for jewellery, model building, and fine detailing work. This efficient polisher ensures smooth and high-quality finishes, making it a preferred choice for both hobbyists and professionals.
Type Polisher
Voltage 230V
Power Output 140W
Dim (L x W x H) 360 x 220 x 250 mm
Grinding disc Ø 100mm
Grinding disc width 15mm
Height 250mm
Idle speed 1000 - 3100 U/min
Length 360mm
Weight 5kg
Width 220mm

Reviews

Be the first to submit a review

Trustpilot