Proxxon 27150 Micromot KG 50 Cut Off Saw Cuts Metal Wood Plastic

Image Representative of Range

Proxxon 27150 Micromot KG 50 Cut Off Saw Cuts Metal Wood Plastic

MPN
27 150
Brand
Proxxon
EAN-13
4006274271500
Order Code
12-7899
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £103.95 £103.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Proxxon Micromot KG 50 Cut Off Saw, manufactured by Proxxon, is designed for precise and clean cuts on small items. This mini drilling machine features a powerful motor, adjustable cutting length, and stable base for enhanced control. Typical applications include model making, jewellery crafting, and fine mechanics.
Type Cutter
Max. cutting depth 13mm
Misc Attribute KG 50
Power 85W
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot