Proxxon 27088 Micromot DS 230/E Scroll Saw Precision Speed Control

Image Representative of Range

Proxxon 27088 Micromot DS 230/E Scroll Saw Precision Speed Control

MPN
27 088
Brand
Proxxon
EAN-13
4006274270886
Order Code
12-7897
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £160.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Proxxon Micromot DS 230/E Scroll Saw is manufactured by Proxxon, known for its precision and quality. It features a quiet and vibration-free motor, making it ideal for intricate cuts in wood, plastic, or metal. This fretsaw is typically used for detailed hobby work, model building, or fine carpentry tasks.
Type Fretsaw
Power 85W
Cutting depth (max.) (90°) 40mm
Length 130mm
Nosing 300mm
Number of strokes (max.) 2500 /min
Weight 2kg

Reviews

Be the first to submit a review

Trustpilot