Proxxon 27070 Micromot FET: Compact Saw for Precise Cuts Aluminium Build

Image Representative of Range

Proxxon 27070 Micromot FET: Compact Saw for Precise Cuts Aluminium Build

MPN
27 070
Brand
Proxxon
EAN-13
4006274270701
Order Code
12-7894
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £408.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Proxxon Micromot FET is a fine cut table saw known for its precision and versatility in model building projects. It features a powerful motor and adjustable blade height, making it suitable for detailed work and small-scale cutting tasks. Typically used in workshops or by hobbyists, this bench-mount circular saw handles a variety of materials with accuracy.
Type Fine cut table saw
Power 200W
Bore Ø 10mm
Idle speed 7000 U/min
Length 310mm
Max. cutting depth 1 - 22mm
Rotational speed range 7000 RPM
Saw blade diameter 85mm
Table dimensions 300 x 300mm
Weight 6kg

Reviews

Be the first to submit a review

Trustpilot